
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite component offers a maximum DC current of 9.5A and a saturation current of 20A. It exhibits a low DC resistance of 5mΩ at a test frequency of 100kHz, with a Q factor of 20. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDR1307-1R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 8.2A |
| DC Resistance (DCR) | 5mR |
| Height | 0.1mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 65MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-1R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
