Inductor Power Unshielded Wirewound 22uH 10% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 6.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 15MHz |
| Height | 7.3mm |
| Product Diameter | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |