Bourns SDR1307-270M technical specifications.
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 27uH |
| RoHS Compliant | No |
| Series | SDR1307 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1307-270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.