Surface mount general purpose inductor featuring 27µH inductance with a 20% tolerance. This ferrite-core component offers a 3.3A RMS current rating and a 5.5A saturation current. Operating across a -40°C to 125°C temperature range, it has a DC resistance of 600mΩ and a Q factor of 35 at 100kHz. The inductor is packaged in a 13mm x 13mm x 7mm SMD/SMT case, supplied on tape and reel.
Bourns SDR1307-270ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 600mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 11MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-270ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.