
General purpose fixed inductor featuring 270µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a DC current rating of 1.2A, with a saturation current of 1.8A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 410mΩ and a Q factor of 15 at 100kHz. The inductor is presented in a 13mm x 7mm package, supplied on tape and reel, and is RoHS compliant.
Bourns SDR1307-271KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 410mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 3.5MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-271KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
