Bourns SDR1307-2R7M technical specifications.
| Height | 7mm |
| Inductance | 2.7uH |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Q Factor | 24 |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | SDR1307 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1307-2R7M to view detailed technical specifications.
No datasheet is available for this part.