Surface mount fixed inductor with 2.7µH inductance and 20% tolerance. Features a ferrite core, 8.2A current rating, and 0.008Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 24 at 100kHz. Unshielded wirewound construction with a saturation current of 16A. Packaged in tape and reel for automated assembly.
Bourns SDR1307-2R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.2A |
| DC Resistance (DCR) | 8mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 40MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-2R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
