
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 3.1A current rating and a low 0.065 Ohm DC resistance. It operates within a temperature range of -40°C to 125°C and has a Q factor of 35 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SDR1307-330KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 65mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 0.512inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 10MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
