Bourns SDR1307-333KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 33mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SDR1307 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-333KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.