Bourns SDR1307-470ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 82mR |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 7.5MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-470ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
