Bourns SDR1307-472KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Height | 7mm |
| Inductance | 4.7mH |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-472KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.