
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 7A current rating and a low 0.01Ω DC resistance. It operates within a temperature range of -40°C to 125°C and boasts a Q factor of 25 at 100kHz. The inductor measures 13mm in diameter and 7mm in height, packaged in tape and reel for automated assembly.
Bourns SDR1307-4R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 10mR |
| Diameter | 13mm |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 36MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
