
Surface mount fixed inductor with 56µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, unshielded wirewound construction, and a current rating of 2.5A. Offers a DC resistance of 95mΩ, a Q factor of 22 at 100kHz, and a saturation current of 3.8A. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SDR1307-560KL technical specifications.
| Package/Case | 1307 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 95mR |
| Diameter | 13mm |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Length | 0.512inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 7.2MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.