General purpose fixed inductor featuring 560µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and operates within a -40°C to +125°C temperature range. Key specifications include a maximum DC current of 850mA, saturation current of 1.3A, and a DC resistance of 880mΩ. The inductor measures 13mm in diameter and height, with unshielded construction and tape and reel packaging.
Bourns SDR1307-561KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 880mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 2MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-561KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.