
Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance. This unshielded, wirewound power inductor utilizes a ferrite core, offering a maximum DC current of 6.5A and a saturation current of 11A. It operates within a temperature range of -40°C to 125°C, with a low DC resistance of 15mΩ and a Q factor of 24 at 100kHz. The component is supplied on tape and reel for automated assembly.
Bourns SDR1307-5R6ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 28MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.