
General purpose fixed inductor featuring 68µH inductance with a 10% tolerance. This ferrite-core, unshielded component is designed for surface mount applications with a 2.3A current rating and 3.5A saturation current. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 120mΩ. The inductor is packaged in tape and reel, with dimensions of 13mm diameter, 7mm height, and 0.512 inches length.
Bourns SDR1307-680KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 120mR |
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 0.512inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 7MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.