Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a DC current rating of 800mA with a DC resistance of 1Ω. Operating within a temperature range of -40°C to 125°C, it has a Q factor of 10 at 100kHz and a saturation current of 1.2A. Packaged in tape and reel for automated assembly.
Bourns SDR1307-681KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 1R |
| Height | 7.3mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 1.6MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-681KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.