
Inductor Power Unshielded Wirewound 82uH 10% 100KHz 18Q-Factor Ferrite 2.1A 0.14Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Diameter | 13mm |
| Height | 7mm |
| Inductance | 82uH |
| RoHS Compliant | No |
| Series | SDR1307 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 13mm |
| RoHS | Not Compliant |