Bourns SDR1307-821K technical specifications.
| Height | 7mm |
| Inductance | 820uH |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.5MHz |
| Series | SDR1307 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1307-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.