Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 750mA RMS current rating and a 1.1A saturation current. It operates within a -40°C to 125°C temperature range and has a DC resistance of 1.3Ω. Tested at 100kHz, it achieves a Q factor of 10 and a self-resonant frequency of 1.5MHz. Packaged in tape and reel for automated assembly.
Bourns SDR1307-821KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.1mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Length | 0.512inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 1.5MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-821KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
