
Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 1.6A, with a DC resistance of 250mΩ. Operating across a temperature range of -40°C to 125°C, it boasts a saturation current of 2.6A and a test frequency of 100kHz. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Bourns SDR1307A-151K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 250mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 0.507inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 4.5MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.