Surface mount fixed inductor featuring 270µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 1.2A current rating and a DC resistance of 410mΩ. Operating across a temperature range of -40°C to 125°C, it boasts a saturation current of 1.8A and a self-resonant frequency of 3.5MHz. AEC-Q200 qualified and RoHS compliant, it is supplied in a cut tape package.
Bourns SDR1307A-271K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 410mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Length | 0.507inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 3.5MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.