Surface mount wirewound power inductor featuring 2.7µH inductance with a 20% tolerance, tested at 100kHz. This unshielded ferrite core component offers an 8.2A current rating and a low 8mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates within a -40°C to 125°C temperature range. Saturation current reaches 16A, with a self-resonant frequency of 40MHz.
Bourns SDR1307A-2R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.2A |
| DC Resistance (DCR) | 8mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Length | 0.507inch |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 40MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-2R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.