Surface mount fixed inductor with 3.3µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, unshielded construction, and a current rating of 7.5A. Offers a DC resistance of 8.7mΩ and a saturation current of 15A. Operates within a temperature range of -40°C to 125°C and meets AEC-Q200 standards.
Bourns SDR1307A-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 8.7mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.507inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 38MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.