Surface mount wirewound power inductor with 4.7µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 7A current rating, 13A saturation current, and 10mΩ DC resistance. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 standards. This unshielded component is supplied on tape and reel.
Bourns SDR1307A-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 10mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.507inch |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 36MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.