Surface mount fixed inductor featuring a 560µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a saturation current of 1.3A and a maximum DC current rating of 850mA. Operating within a temperature range of -40°C to 125°C, it boasts a DC resistance of 880mΩ and is AEC-Q200 qualified. The component is supplied in cut tape packaging with 400 units per package.
Bourns SDR1307A-561K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 880mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Length | 0.507inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 2MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.