Surface mount, unshielded wirewound power inductor with 5.6µH inductance and 20% tolerance. Features a ferrite core, 6.5A current rating, 15mΩ DC resistance, and 11A saturation current. Operates from -40°C to 125°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Bourns SDR1307A-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 15mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 0.507inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 28MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
