Surface mount power inductor featuring 680µH inductance with a 10% tolerance, designed for automotive applications and AEC-Q200 qualified. This unshielded, wirewound ferrite component offers an 800mA RMS current rating and a 1.2A saturation current. It has a DC resistance of 1Ω and operates within a temperature range of -40°C to 125°C. The inductor is supplied in a cut tape package with 400 units per reel.
Bourns SDR1307A-681K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 1R |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 0.507inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 1.6MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.