Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 6A current rating, 10.5A saturation current, and a low 0.017Ω DC resistance. Operating across a wide temperature range of -40°C to 125°C, it meets AEC-Q200 standards and is RoHS compliant.
Bourns SDR1307A-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 17mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.507inch |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 26MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.