Surface mount wirewound power inductor with 82µH inductance and 10% tolerance, rated for 2.1A RMS current. Features a ferrite core, 0.14 Ohm DC resistance, and a Q-factor of 18 at 100kHz. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Unshielded construction with a saturation current of 3.2A.
Bourns SDR1307A-820K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 140mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 0.507inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 6MHz |
| Series | SDR1307A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.507inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307A-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.