
Surface mount power inductor featuring 10µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 5.3A current rating and a low 25mΩ DC resistance. Operating at 100kHz, it exhibits a 22 Q-factor and a 10A saturation current. Designed for tape and reel packaging, it operates within a -40°C to 125°C temperature range.
Bourns SDR1806-100ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Resistance (DCR) | 25mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25MR |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 10A |
| Self Resonant Frequency | 25MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
