
Surface mount power inductor featuring 150µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 1.4A and a saturation current of 2.6A. Operating temperature range is -40°C to 125°C, with a low DC resistance of 270mR. The inductor is RoHS compliant and designed for general purpose applications.
Bourns SDR1806-151KL technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 270mR |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 270mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 270MR |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 5MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.