Bourns SDR1806-220M technical specifications.
| Height | 6.6mm |
| Inductance | 22uH |
| Length | 18.3mm |
| Max DC Current | 3.6A |
| Q Factor | 22 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | SDR1806 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1806-220M to view detailed technical specifications.
No datasheet is available for this part.