Bourns SDR1806-330M technical specifications.
| Height | 6.6mm |
| Inductance | 33uH |
| Length | 18.3mm |
| Max DC Current | 3A |
| Q Factor | 24 |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | SDR1806 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1806-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.