Inductor Power Unshielded Wirewound 47uH 10% 100KHz 22Q-Factor Ferrite 2.5A 0.095Ohm DCR T/R
Bourns SDR1806-470KL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 18.6mm |
| Height | 6.9mm |
| Product Depth | 14.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SDR1806-470KL to view detailed technical specifications.
No datasheet is available for this part.