The SDR1806-470M is a fixed inductor from Bourns with a height of 6.6mm and a length of 18.3mm. It has a maximum DC current rating of 2.5A and a self-resonant frequency of 9MHz. The inductor is packaged in a surface mount configuration and is available on tape and reel. It is not RoHS compliant, but has a Q factor of 22 and a tolerance of 20%.
Bourns SDR1806-470M technical specifications.
| Height | 6.6mm |
| Inductance | 47uH |
| Length | 18.3mm |
| Max DC Current | 2.5A |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | SDR1806 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1806-470M to view detailed technical specifications.
No datasheet is available for this part.