The SDR1806-471ML is a 470uH wirewound power inductor with a ferrite core and unshielded protection style. It has a maximum DC current of 0.8A and a tolerance of 20%. The inductance decrease percentage at Isat is 10% and the maximum DC resistance is 0.82 ohms. The minimum quality factor is 15 and the minimum self resonant frequency is 3 MHz. The product dimensions are 18.6mm in length, 6.9mm in height, and 14.3mm in depth. The operating temperature range is from -40°C to 125°C.
Bourns SDR1806-471ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.82Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 18.6mm |
| Height | 6.9mm |
| Product Depth | 14.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SDR1806-471ML to view detailed technical specifications.
No datasheet is available for this part.