Bourns SDR1806-5R6MBB technical specifications.
| Height | 6.6mm |
| Inductance | 5.6uH |
| Length | 18.3mm |
| Max DC Current | 6.4A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SDR1806 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1806-5R6MBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.