
Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 700mA current rating and a DC resistance of 1.2Ω. It operates with a Q factor of 12 at 100kHz and has a saturation current of 1.2A. The inductor is suitable for operation between -40°C and 125°C and is provided in tape and reel packaging.
Bourns SDR1806-681KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 14.3mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 2.5MHz |
| Series | SDR1806 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-681KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
