Bourns SDR2207-102K technical specifications.
| Height | 7mm |
| Inductance | 1mH |
| Length | 22mm |
| Max DC Current | 600mA |
| RoHS Compliant | No |
| Series | SDR2207 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR2207-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.