Bourns SDR2207-150Y technical specifications.
| Package/Case | Nonstandard |
| Conductor Material | Copper |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28.8mR |
| Height | 7mm |
| Inductance | 15uH |
| Length | 22mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | No |
| Saturation Current | 9A |
| Self Resonant Frequency | 16MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR2207-150Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.