
General purpose inductor featuring 15µH inductance with a 15% tolerance, designed for surface mount applications. This ferrite-core component offers a maximum DC current of 5A and a saturation current of 9A, with a low DC resistance of 28.8mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied on tape and reel in a nonstandard package. The inductor is RoHS compliant and unshielded.
Bourns SDR2207-150YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28.8mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 15uH |
| Inductance Tolerance | 15% |
| Length | 22mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 28.8MR |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 9A |
| Self Resonant Frequency | 16MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-150YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
