Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 1.5A and a saturation current of 2.6A. It operates within a temperature range of -40°C to 125°C and exhibits a DC resistance of 250mΩ. The inductor has a Q factor of 22 at 100kHz and a self-resonant frequency of 5.8MHz.
Bourns SDR2207-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 5.8MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.