Surface mount fixed inductor with 18µH inductance and 15% tolerance, designed for power applications. Features a ferrite core, 4.6A current rating, and 33mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 46 at 100kHz. This unshielded wirewound component is supplied on tape and reel.
Bourns SDR2207-180YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 33mR |
| Depth | 15.3mm |
| Height | 0.276inch |
| Inductance | 18uH |
| Inductance Tolerance | 15% |
| Length | 22mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33MR |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 8A |
| Self Resonant Frequency | 15MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-180YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.