Surface mount wirewound power inductor featuring 180µH inductance with a 10% tolerance, designed for operation up to 1.3A RMS. This unshielded ferrite core component offers a Q factor of 20 at 100kHz, a DC resistance of 300mΩ, and a saturation current of 2.5A. Operating temperature range spans from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SDR2207-181KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 5.7MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-181KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.