
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for operation at 100kHz. This unshielded, wirewound ferrite core component offers a maximum DC current of 1.2A and a saturation current of 2.4A. It exhibits a DC resistance (DCR) of 380mΩ and a Q factor of 19 at its test frequency. Operating within a temperature range of -40°C to 125°C, this RoHS compliant inductor is supplied in tape and reel packaging.
Bourns SDR2207-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 700mA |
| DC Resistance (DCR) | 380mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 380MR |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 5.5MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.