
Surface mount fixed inductor featuring 2.7µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 10A maximum DC current rating and a 20A saturation current. It operates within a -40°C to 125°C temperature range and exhibits a low 7mΩ DC resistance (DCR). The inductor has a Q factor of 38 at 100kHz and a self-resonant frequency of 51MHz, packaged in tape and reel for automated assembly.
Bourns SDR2207-2R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 51MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-2R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
