Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 1A, with a DC resistance of 560mΩ. Operating within a temperature range of -40°C to 125°C, it has a Q factor of 20 at 100kHz and a saturation current of 1.9A. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount termination.
Bourns SDR2207-331KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 560mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 5.1MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.