Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 7.8A and a saturation current of 14A. It operates within a temperature range of -40°C to 125°C and exhibits a DC resistance of 13.4mΩ at a test frequency of 100kHz. The inductor has a Q factor of 50 and a self-resonant frequency of 30MHz, supplied in tape and reel packaging.
Bourns SDR2207-5R6ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.4mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 7.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13.4MR |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 14A |
| Self Resonant Frequency | 30MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
