Bourns SDR2207-680K technical specifications.
| Height | 7mm |
| Inductance | 68uH |
| Length | 22mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.9MHz |
| Series | SDR2207 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR2207-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.